Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PUR, Hose Pipe, 6mm ID, 10mm OD, Green, 100m

Номер на артикул на RS: 917-5055Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

10mm

Material

PUR

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Pneumatic tools

Standards Met

WRAS

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Green

Length

100m

Bend Radius

20mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

Lined Multi-Purpose Hose - Green

RS Pro lined multi-purpose hose is manufactured from anti-abrasive Polyurethane (PU) and has a Polyester yarn reinforcement for strength and durability. The lining is WRAS approved making the hose suitable for drinking water applications and it is compliant for food contact. Its excellent flexibility and abrasive resistance make it ideal for air tools, water-based paint spraying and abrasive applications.

Features and Benefits

Smooth line surface
Excellent flexibility
Good abrasive resistance
WRAS approved lining
EC compliant for food contact application

Applications

Air tools
Abrasive material transfer
Drinking water applications
Transfer of food substances
Paint spraying equipment

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 238,66

€ 238,66 Всеки (ex VAT)

RS PRO PUR, Hose Pipe, 6mm ID, 10mm OD, Green, 100m

€ 238,66

€ 238,66 Всеки (ex VAT)

RS PRO PUR, Hose Pipe, 6mm ID, 10mm OD, Green, 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

10mm

Material

PUR

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Pneumatic tools

Standards Met

WRAS

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Green

Length

100m

Bend Radius

20mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

Lined Multi-Purpose Hose - Green

RS Pro lined multi-purpose hose is manufactured from anti-abrasive Polyurethane (PU) and has a Polyester yarn reinforcement for strength and durability. The lining is WRAS approved making the hose suitable for drinking water applications and it is compliant for food contact. Its excellent flexibility and abrasive resistance make it ideal for air tools, water-based paint spraying and abrasive applications.

Features and Benefits

Smooth line surface
Excellent flexibility
Good abrasive resistance
WRAS approved lining
EC compliant for food contact application

Applications

Air tools
Abrasive material transfer
Drinking water applications
Transfer of food substances
Paint spraying equipment

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Може да се интересувате от