RS PRO Punch and Die Tool, 25mm, Circular, Hand Operation

Номер на артикул на RS: 543-591Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

Circular

Hole Size

25mm

Operation

Hand

Детайли за продукта

Circular Hole Cutter

Circular hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).

Long life punches. Minimum burr, distortion or surface damage.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Punch and Die Tool, 25mm, Circular, Hand Operation

P.O.A.

RS PRO Punch and Die Tool, 25mm, Circular, Hand Operation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

Circular

Hole Size

25mm

Operation

Hand

Детайли за продукта

Circular Hole Cutter

Circular hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).

Long life punches. Minimum burr, distortion or surface damage.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.

Може да се интересувате от