RS PRO PTFE Transparent Cable Sleeve, 1.27mm Diameter, 5m Length

Номер на артикул на RS: 404-465Марка: RS PRO
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Brand

RS Pro

Sleeve Diameter

1.27mm

Colour

Transparent

Material

PTFE

Sleeve Length

5m

Braided

No

Expandable

No

Minimum Cable Diameter

1.27mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.3mm

Страна на произход

Sweden

Детайли за продукта

RS PRO PTFE Cable Sleeving

From RS PRO a range of high-quality PTFE (Polytetrafluoroethylene) flexible cable sleeving or cable tubing designed to protect your wiring system when it is used in most demanding of environments. This cable sleeving has excellent thermal and electrical properties, it can withstand high temperatures of up to 250°C and, with its high dielectric strength offers protection to your cable from high radio frequencies. PTFE sleeving also has excellent resistance to oils, acids and fuels. PTFE is the cable sleeve of choice when it is essential that your application performs reliably in the most extreme environmental, electrical, chemical and mechanical conditions. The sleeving is easy to apply, simply cut the sleeve to the length you require and route your wire through the inside.

Features and Benefits

• Flexible and tough with a high abrasion resistance
• Excellent mechanical, electrical and insulation properties
• Excellent chemical resistance to most acids, alkalis and petroleum products.
• Anti-stick properties and low coefficient of friction
• High operating temperature range of -65 to + 250°C
• Excellent dielectric properties

Where is PTFE Cable Sleeving Used?

This PTFE cable sleeving is used for providing cable protection where your cables or wires are being used in demanding or harsh conditions. This cable sleeve is particularly suitable for applications that require high levels of thermal and chemical resistance. The anti-stick properties of this tubing make it ideal for use in applications where there is limited space or where the fit is tight allowing the cables to slide smoothly into place without any damage. This sleeving is used in commercial, industrial, medical and high-performance Military and Aerospace industries in computer applications, electrical equipment & instrumentation.

Може да се интересувате от
RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter
€ 6,871 Bag of 5 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO PTFE Transparent Cable Sleeve, 1.27mm Diameter, 5m Length

P.O.A.

RS PRO PTFE Transparent Cable Sleeve, 1.27mm Diameter, 5m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter
€ 6,871 Bag of 5 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sleeve Diameter

1.27mm

Colour

Transparent

Material

PTFE

Sleeve Length

5m

Braided

No

Expandable

No

Minimum Cable Diameter

1.27mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.3mm

Страна на произход

Sweden

Детайли за продукта

RS PRO PTFE Cable Sleeving

From RS PRO a range of high-quality PTFE (Polytetrafluoroethylene) flexible cable sleeving or cable tubing designed to protect your wiring system when it is used in most demanding of environments. This cable sleeving has excellent thermal and electrical properties, it can withstand high temperatures of up to 250°C and, with its high dielectric strength offers protection to your cable from high radio frequencies. PTFE sleeving also has excellent resistance to oils, acids and fuels. PTFE is the cable sleeve of choice when it is essential that your application performs reliably in the most extreme environmental, electrical, chemical and mechanical conditions. The sleeving is easy to apply, simply cut the sleeve to the length you require and route your wire through the inside.

Features and Benefits

• Flexible and tough with a high abrasion resistance
• Excellent mechanical, electrical and insulation properties
• Excellent chemical resistance to most acids, alkalis and petroleum products.
• Anti-stick properties and low coefficient of friction
• High operating temperature range of -65 to + 250°C
• Excellent dielectric properties

Where is PTFE Cable Sleeving Used?

This PTFE cable sleeving is used for providing cable protection where your cables or wires are being used in demanding or harsh conditions. This cable sleeve is particularly suitable for applications that require high levels of thermal and chemical resistance. The anti-stick properties of this tubing make it ideal for use in applications where there is limited space or where the fit is tight allowing the cables to slide smoothly into place without any damage. This sleeving is used in commercial, industrial, medical and high-performance Military and Aerospace industries in computer applications, electrical equipment & instrumentation.

Може да се интересувате от
RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter
€ 6,871 Bag of 5 Metres (ex VAT)