Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
12mm
Material
PTFE
Hose Pipe Action
Transfer
Maximum Working Pressure
9 bar
Suitable Applications
High Performance
Standards Met
FDA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+250°C
Colour
Clear
Length
50m
Bend Radius
108mm
Страна на произход
United Kingdom
€ 650,51
€ 650,51 Всеки (ex VAT)
1
€ 650,51
€ 650,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
12mm
Material
PTFE
Hose Pipe Action
Transfer
Maximum Working Pressure
9 bar
Suitable Applications
High Performance
Standards Met
FDA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+250°C
Colour
Clear
Length
50m
Bend Radius
108mm
Страна на произход
United Kingdom