Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PTFE Coated Glass Fibre Cloth Side Drum Heating Jacket, 850 x 1950mm, 200l

Номер на артикул на RS: 106-5430Марка: RS PRO
brand-logo
Преглед на всички в Drum Heaters

Технически документи

Спецификации

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

200l

Size

850 x 1950mm

Power Rating

1200W

Supply Voltage

230V

Material

PTFE Coated Glass Fibre Cloth

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

20-220°C

Length

1950mm

Width

850mm

Страна на произход

United Kingdom

Детайли за продукта

Drum Heater Jackets

The high performance Drum Heater is designed for melting or reducing the viscosity of products that require aggressive heating or high temperatures for handling. It is used to achieve product temperatures at multiple levels up to 220°C. The heater jacket provides the industry standard for handling products such as waxes, soaps and materials with high water content.

Features and Benefits

• Quick and easy to fit with quick-release buckles
• Jacket made from lightweight, abrasion resistant PTFE fabric
• Double layer insulated drum lid included
• PTFE fabric is insulated with E-glass fibre blanket for thermal efficiency
• Robust rubber power cable that can be fitted with range of thermostats
• Class II double insulated
• Suitable for applications such as chemical, acid and food handling

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 863,60

€ 1 863,60 Всеки (ex VAT)

RS PRO PTFE Coated Glass Fibre Cloth Side Drum Heating Jacket, 850 x 1950mm, 200l

€ 1 863,60

€ 1 863,60 Всеки (ex VAT)

RS PRO PTFE Coated Glass Fibre Cloth Side Drum Heating Jacket, 850 x 1950mm, 200l
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

200l

Size

850 x 1950mm

Power Rating

1200W

Supply Voltage

230V

Material

PTFE Coated Glass Fibre Cloth

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

20-220°C

Length

1950mm

Width

850mm

Страна на произход

United Kingdom

Детайли за продукта

Drum Heater Jackets

The high performance Drum Heater is designed for melting or reducing the viscosity of products that require aggressive heating or high temperatures for handling. It is used to achieve product temperatures at multiple levels up to 220°C. The heater jacket provides the industry standard for handling products such as waxes, soaps and materials with high water content.

Features and Benefits

• Quick and easy to fit with quick-release buckles
• Jacket made from lightweight, abrasion resistant PTFE fabric
• Double layer insulated drum lid included
• PTFE fabric is insulated with E-glass fibre blanket for thermal efficiency
• Robust rubber power cable that can be fitted with range of thermostats
• Class II double insulated
• Suitable for applications such as chemical, acid and food handling

Може да се интересувате от