Технически документи
Спецификации
Brand
RS ProSensor Type
PT1000
Probe Length
40mm
Probe Diameter
4mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Platinum resistance thermometer sensor
From RS PRO, comes a range of high quality and great value PT100 and PT1000 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high-temperature stainless steel probe is an excellent solution for temperature measurement.
Features and benefits:
- Operating temperature range: -50 to 200°C (Class B), -20 to 100°C (Class A
- PT100 and PT1000 sensors available in this range.
- Available with either 4mm or 5mm diameter probes
- Available with either 2 or 3 wire configurations
- Available in IEC 751 Class A and Class B tolerances
Applications
This platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 49,31
€ 49,31 Всеки (ex VAT)
1
€ 49,31
€ 49,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 49,31 |
6 - 11 | € 46,85 |
12+ | € 44,43 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT1000
Probe Length
40mm
Probe Diameter
4mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Platinum resistance thermometer sensor
From RS PRO, comes a range of high quality and great value PT100 and PT1000 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high-temperature stainless steel probe is an excellent solution for temperature measurement.
Features and benefits:
- Operating temperature range: -50 to 200°C (Class B), -20 to 100°C (Class A
- PT100 and PT1000 sensors available in this range.
- Available with either 4mm or 5mm diameter probes
- Available with either 2 or 3 wire configurations
- Available in IEC 751 Class A and Class B tolerances
Applications
This platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.