RS PRO PT100 RTD Sensor, +70°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+70°C
Страна на произход
United Kingdom
Детайли за продукта
Temperature Sensors for Air Conditioning
Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.
Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.
Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.
€ 38,41
€ 38,41 Всеки (ex VAT)
1
€ 38,41
€ 38,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,41 |
5 - 9 | € 36,48 |
10+ | € 34,56 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+70°C
Страна на произход
United Kingdom
Детайли за продукта
Temperature Sensors for Air Conditioning
Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.
Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.
Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.