RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, G1/2, Class B +450°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
250mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
KNE Terminal Head
Cable Length
250mm
Probe Material
316 Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
4
Accuracy
Class B
Страна на произход
United Kingdom
€ 99,17
€ 99,17 Всеки (ex VAT)
1
€ 99,17
€ 99,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 99,17 |
6 - 10 | € 96,20 |
11+ | € 92,23 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
250mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
KNE Terminal Head
Cable Length
250mm
Probe Material
316 Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
4
Accuracy
Class B
Страна на произход
United Kingdom