RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, G1/2, Class A +250°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
316 Stainless Steel
Process Connection
G1/2
Number Of Wires
3
Accuracy
Class A
Страна на произход
United Kingdom
€ 115,93
€ 115,93 Всеки (ex VAT)
1
€ 115,93
€ 115,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
316 Stainless Steel
Process Connection
G1/2
Number Of Wires
3
Accuracy
Class A
Страна на произход
United Kingdom