RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Classe A +250°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Страна на произход
France
Детайли за продукта
Pt 100 probe with Noryl head
1 x Pt100 temperature probe, class A, 3-wire assembly.
316 L stainless steel protection, Ø 6 mm, post-shrinkage Ø 4 mm of 15 mm.
Noryl (plastic) connection head, type NS12, screw-on cover.
Fast response time and maintained sensor rigidity.
€ 158,59
€ 158,59 Всеки (ex VAT)
1
€ 158,59
€ 158,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 158,59 |
5 - 9 | € 150,67 |
10+ | € 142,74 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Страна на произход
France
Детайли за продукта
Pt 100 probe with Noryl head
1 x Pt100 temperature probe, class A, 3-wire assembly.
316 L stainless steel protection, Ø 6 mm, post-shrinkage Ø 4 mm of 15 mm.
Noryl (plastic) connection head, type NS12, screw-on cover.
Fast response time and maintained sensor rigidity.