RS PRO PT100 RTD Sensor, 5mm Dia, 350mm Long, 3 Wire, Probe, Classe B +250°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
350mm
Probe Diameter
5mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Cable Length
3m
Probe Material
Inox 316L
Process Connection
Probe
Number Of Wires
3
Accuracy
Classe B
Страна на произход
France
Детайли за продукта
RS Pro Heavy Duty 3 Wire Pt100 PRT Probe with Terminal Head
From RS Pro a high-quality heavy duty Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe with a terminal head. This RTD probe has a robust construction with the sensing element encased in a rigid metal sheath. The terminals of the sensor are enclosed in an aluminium terminal head which protects to them against harsh environments. This heavy duty platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.
What is an RTD?
An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does its resistance to the flow of electricity. This resistance can be measured and converted to a temperature reading. In a Pt100 RTD, the Pt stands for platinum (platinum wire or film) and 100 means that the temperature sensor has a resistance of 100 Ohms at 0°C. Platinum is the most reliable metal due to its linear resistance to temperature relationship over a large temperature range.
What is a Pt100 Probe with Terminal Head?
The Pt100 temperature sensor element is mounted inside a metal sheath or probe. This sheath protects the element from being damaged by the surrounding environment when it is inserted into the process to be measured. The probe wires are connected to a terminal block which is enclosed in a heavy duty terminal head which protects the connection against harsh environments. The terminal head has a cable entry allowing it to be connected to external measuring equipment and a screw cover to allow access to the connections.
Features and Benefits
High stability sensing element with a precision output
IEC 60751 Class B accuracy
Temperature measurement range of -50 to +250°C
Rigid metal sheath for protection of sensing element
IP54 rated aluminium terminal head
3 wire connection ceramic terminal block
Screw lid for easy access to connections
Applications
These heavy duty PRT sensor probes with their robust design are ideal for use in many industrial applications including the following:
Air conditioning and refrigeration
Chemical industry
Plastics processing
Stoves and grills
Air, gas and liquid temperature measurement
Exhaust gas temperature measurement
Food processing
Laboratories
Frequently Asked Questions
How Does a PRT Temperature Sensor Work?
The PRT temperature sensor works by placing the sensor element (or process end) into the equipment or process that requires temperature measurement. As the temperature of the platinum resistance thermometer increases its resistance to the flow of electricity increases. For every increase per degree of temperature the electrical resistance also changes by a set ratio, this is called the temperature coefficient. For platinum, this ratio is .00385 ohm/ohm/°C which means for a Pt100 with a 100 ohm resistance the increase in resistance per degree of temperature would be 0.385 ohms. The total resistance reading can, therefore, be measured and converted into temperature.
How is the Resistance Measured?
The resistance generated by the temperature sensor is measured by passing current through one of the wires to produce a voltage. This voltage is then measured using a suitable bridge or voltmeter and the resistance calculated in ohms using Ohms Law (R=V/I). Once the resistance is known you can convert it to a temperature reading using a calibration equation or a Pt100 table. A temperature measurement device or calibrator can also be connected to the leads of the probe that will automatically convert the measured resistance into a temperature reading.
€ 153,63
€ 153,63 Всеки (ex VAT)
1
€ 153,63
€ 153,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 153,63 |
5 - 9 | € 145,95 |
10+ | € 138,27 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
350mm
Probe Diameter
5mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Cable Length
3m
Probe Material
Inox 316L
Process Connection
Probe
Number Of Wires
3
Accuracy
Classe B
Страна на произход
France
Детайли за продукта
RS Pro Heavy Duty 3 Wire Pt100 PRT Probe with Terminal Head
From RS Pro a high-quality heavy duty Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe with a terminal head. This RTD probe has a robust construction with the sensing element encased in a rigid metal sheath. The terminals of the sensor are enclosed in an aluminium terminal head which protects to them against harsh environments. This heavy duty platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.
What is an RTD?
An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does its resistance to the flow of electricity. This resistance can be measured and converted to a temperature reading. In a Pt100 RTD, the Pt stands for platinum (platinum wire or film) and 100 means that the temperature sensor has a resistance of 100 Ohms at 0°C. Platinum is the most reliable metal due to its linear resistance to temperature relationship over a large temperature range.
What is a Pt100 Probe with Terminal Head?
The Pt100 temperature sensor element is mounted inside a metal sheath or probe. This sheath protects the element from being damaged by the surrounding environment when it is inserted into the process to be measured. The probe wires are connected to a terminal block which is enclosed in a heavy duty terminal head which protects the connection against harsh environments. The terminal head has a cable entry allowing it to be connected to external measuring equipment and a screw cover to allow access to the connections.
Features and Benefits
High stability sensing element with a precision output
IEC 60751 Class B accuracy
Temperature measurement range of -50 to +250°C
Rigid metal sheath for protection of sensing element
IP54 rated aluminium terminal head
3 wire connection ceramic terminal block
Screw lid for easy access to connections
Applications
These heavy duty PRT sensor probes with their robust design are ideal for use in many industrial applications including the following:
Air conditioning and refrigeration
Chemical industry
Plastics processing
Stoves and grills
Air, gas and liquid temperature measurement
Exhaust gas temperature measurement
Food processing
Laboratories
Frequently Asked Questions
How Does a PRT Temperature Sensor Work?
The PRT temperature sensor works by placing the sensor element (or process end) into the equipment or process that requires temperature measurement. As the temperature of the platinum resistance thermometer increases its resistance to the flow of electricity increases. For every increase per degree of temperature the electrical resistance also changes by a set ratio, this is called the temperature coefficient. For platinum, this ratio is .00385 ohm/ohm/°C which means for a Pt100 with a 100 ohm resistance the increase in resistance per degree of temperature would be 0.385 ohms. The total resistance reading can, therefore, be measured and converted into temperature.
How is the Resistance Measured?
The resistance generated by the temperature sensor is measured by passing current through one of the wires to produce a voltage. This voltage is then measured using a suitable bridge or voltmeter and the resistance calculated in ohms using Ohms Law (R=V/I). Once the resistance is known you can convert it to a temperature reading using a calibration equation or a Pt100 table. A temperature measurement device or calibrator can also be connected to the leads of the probe that will automatically convert the measured resistance into a temperature reading.