RS PRO PT100 RTD Sensor, 5.7mm Dia, 120mm Long, 3 Wire, G1/2, A Class +250°C Max
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
120mm
Probe Diameter
5.7mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Number Of Wires
3
Accuracy
A Class
Страна на произход
France
Детайли за продукта
RS PRO PT100 PRT probes
From RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Featuring a stainless-steel construction, this PRT is a fantastic solution to temperature measurement.
Features and benefits:
- Operating temperature range from -50°C to +250°C
- Aluminium head.
- Available with either a 6mm or 5.7mm probe diameter
- 3 wire configuration
- Conforms to IEC751 standards
Applications
Platinum resistance thermometers have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
PT100 Probes with Industrial Terminal Heads
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 62,68
Всеки (ex VAT)
1
€ 62,68
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 9 | € 62,68 |
10 - 19 | € 59,49 |
20+ | € 56,42 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
120mm
Probe Diameter
5.7mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Number Of Wires
3
Accuracy
A Class
Страна на произход
France
Детайли за продукта
RS PRO PT100 PRT probes
From RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Featuring a stainless-steel construction, this PRT is a fantastic solution to temperature measurement.
Features and benefits:
- Operating temperature range from -50°C to +250°C
- Aluminium head.
- Available with either a 6mm or 5.7mm probe diameter
- 3 wire configuration
- Conforms to IEC751 standards
Applications
Platinum resistance thermometers have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.