Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
4mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
G1/8
Number Of Wires
2
Accuracy
Class B
Distrelec Product Id
30425532
Страна на произход
United Kingdom
Детайли за продукта
RS PRO PT100 PRT flat tip probe
From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. With its robust construction, this 316-stainless steel probe is an excellent solution for temperature measurement.
Features and benefits:
- Flattened at tip for improved thermal response
- Temperature range -50°C to + 250°C
- Waterproof stainless-steel sheath for use in adverse conditions
- Flat 25mm of sheath improves response time
- 1/8 BSPP brass male compression fitting with locking nut
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What is a PT100 sensor?
A PT100 sensor is considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms (Ω)
How do platinum resistance thermometers work?
Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 39,07
€ 39,07 Всеки (ex VAT)
1
€ 39,07
€ 39,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 39,07 |
6 - 11 | € 37,09 |
12+ | € 35,17 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
4mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
G1/8
Number Of Wires
2
Accuracy
Class B
Distrelec Product Id
30425532
Страна на произход
United Kingdom
Детайли за продукта
RS PRO PT100 PRT flat tip probe
From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. With its robust construction, this 316-stainless steel probe is an excellent solution for temperature measurement.
Features and benefits:
- Flattened at tip for improved thermal response
- Temperature range -50°C to + 250°C
- Waterproof stainless-steel sheath for use in adverse conditions
- Flat 25mm of sheath improves response time
- 1/8 BSPP brass male compression fitting with locking nut
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What is a PT100 sensor?
A PT100 sensor is considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms (Ω)
How do platinum resistance thermometers work?
Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.