Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, Probe, Class B +200°C Max

Номер на артикул на RS: 762-1143Марка: RS PRODistrelec Article No.: 30425873
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Brand

RS Pro

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

Distrelec Product Id

30425873

Страна на произход

United Kingdom

Детайли за продукта

RS PRO General Purpose 4 Wire Pt100 PRT Probe with Teflon Insulated Lead

From RS PRO a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The twisted leads are 4 core with a durable and flexible Teflon insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

What is an RTD?

An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does its resistance to the flow of electricity. This resistance can be measured and converted to a temperature reading. In a Pt100 RTD, ’Pt’ stands for platinum (platinum wire or film) and ’100’ means that the temperature sensor has a resistance of 100 Ohms at 0°C. Platinum is the most reliable metal due to its linear resistance to temperature relationship over a large temperature range.

What is a Pt100 Probe?

A Pt100 probe is the most rugged form of RTD. The Pt100 temperature sensor element is mounted inside a metal sheath or probe. This protects it from being damaged by the surrounding environment when it is inserted into the process to be measured. The other end of the probe is terminated by 4 insulated wire tails which are connected to the temperature measuring equipment.

Features and Benefits

• High stability sensing element with a precision output
• IEC 60751 Class B accuracy/tolerance
• Temperature measurement range of -50 to +200°C
• 4 lead wires for accurate readings
• Leads connect to any 2 3 or 4 wire PT100 instrument
• Rigid 316 corrosion resistant stainless steel sheath for protection of sensing element
• Flexible Teflon insulation provides thermal and electrical insulation, impact strength and protects against moisture, corrosion and abrasive chemicals even in extreme temperatures

Applications

These PRT sensor probes with their robust design are ideal for use in many general purpose industrial applications including the following:

• Air conditioning and refrigeration
• Chemical industry
• Plastics processing
• Stoves and grills
• Air, gas and liquid temperature measurement
• Exhaust gas temperature measurement
• Food processing
• Laboratories

Frequently Asked Questions

How Does a PRT Temperature Sensor Work?

The PRT temperature sensor works by placing the sensor element (or process end) into the equipment or process that requires temperature measurement. As the temperature of the platinum resistance thermometer increases it’s resistance to the flow of electricity increases. For every increase per degree of temperature the electrical resistance also changes by a set ratio, this is called the temperature coefficient. For platinum, this ratio is .00385 ohm/ohm/°C which means for a Pt100 with a 100 ohm resistance the increase in resistance per degree of temperature would be 0.385 ohms. The total resistance reading can, therefore, be measured and converted into temperature.

How is the Resistance Measured?

The resistance generated by the temperature sensor is measured by passing current through one of the wires to produce a voltage. This voltage is then measured using a suitable bridge or voltmeter and the resistance calculated in ohms using Ohm’s Law (R=V/I). Once the resistance is known you can convert it to a temperature reading using a calibration equation or a Pt100 table. A temperature measurement device or calibrator can also be connected to the leads of the probe that will automatically convert the measured resistance into a temperature reading

Информацията за складовите наличности временно не е налична.

€ 48,00

€ 48,00 Всеки (ex VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, Probe, Class B +200°C Max

€ 48,00

€ 48,00 Всеки (ex VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, Probe, Class B +200°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 48,00
6 - 11€ 45,61
12+€ 43,20

Технически документи

Спецификации

Brand

RS Pro

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

Distrelec Product Id

30425873

Страна на произход

United Kingdom

Детайли за продукта

RS PRO General Purpose 4 Wire Pt100 PRT Probe with Teflon Insulated Lead

From RS PRO a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The twisted leads are 4 core with a durable and flexible Teflon insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

What is an RTD?

An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does its resistance to the flow of electricity. This resistance can be measured and converted to a temperature reading. In a Pt100 RTD, ’Pt’ stands for platinum (platinum wire or film) and ’100’ means that the temperature sensor has a resistance of 100 Ohms at 0°C. Platinum is the most reliable metal due to its linear resistance to temperature relationship over a large temperature range.

What is a Pt100 Probe?

A Pt100 probe is the most rugged form of RTD. The Pt100 temperature sensor element is mounted inside a metal sheath or probe. This protects it from being damaged by the surrounding environment when it is inserted into the process to be measured. The other end of the probe is terminated by 4 insulated wire tails which are connected to the temperature measuring equipment.

Features and Benefits

• High stability sensing element with a precision output
• IEC 60751 Class B accuracy/tolerance
• Temperature measurement range of -50 to +200°C
• 4 lead wires for accurate readings
• Leads connect to any 2 3 or 4 wire PT100 instrument
• Rigid 316 corrosion resistant stainless steel sheath for protection of sensing element
• Flexible Teflon insulation provides thermal and electrical insulation, impact strength and protects against moisture, corrosion and abrasive chemicals even in extreme temperatures

Applications

These PRT sensor probes with their robust design are ideal for use in many general purpose industrial applications including the following:

• Air conditioning and refrigeration
• Chemical industry
• Plastics processing
• Stoves and grills
• Air, gas and liquid temperature measurement
• Exhaust gas temperature measurement
• Food processing
• Laboratories

Frequently Asked Questions

How Does a PRT Temperature Sensor Work?

The PRT temperature sensor works by placing the sensor element (or process end) into the equipment or process that requires temperature measurement. As the temperature of the platinum resistance thermometer increases it’s resistance to the flow of electricity increases. For every increase per degree of temperature the electrical resistance also changes by a set ratio, this is called the temperature coefficient. For platinum, this ratio is .00385 ohm/ohm/°C which means for a Pt100 with a 100 ohm resistance the increase in resistance per degree of temperature would be 0.385 ohms. The total resistance reading can, therefore, be measured and converted into temperature.

How is the Resistance Measured?

The resistance generated by the temperature sensor is measured by passing current through one of the wires to produce a voltage. This voltage is then measured using a suitable bridge or voltmeter and the resistance calculated in ohms using Ohm’s Law (R=V/I). Once the resistance is known you can convert it to a temperature reading using a calibration equation or a Pt100 table. A temperature measurement device or calibrator can also be connected to the leads of the probe that will automatically convert the measured resistance into a temperature reading