Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
4
Accuracy
Class B
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Mineral Insulated PRT PT100 Sensor
From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.
Features and benefits:
- The probe can be bent to enable fitting in awkward locations
- Extremely rugged
- Particularly suitable for industrial applications including high pressure, high vacuum and vibration
- The probes can be bent to enable fitting in awkward locations
- Temperature range -50°C to + 500°C
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 107,77
€ 107,77 Всеки (ex VAT)
1
€ 107,77
€ 107,77 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 5 | € 107,77 |
6 - 11 | € 102,39 |
12+ | € 96,99 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
4
Accuracy
Class B
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Mineral Insulated PRT PT100 Sensor
From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.
Features and benefits:
- The probe can be bent to enable fitting in awkward locations
- Extremely rugged
- Particularly suitable for industrial applications including high pressure, high vacuum and vibration
- The probes can be bent to enable fitting in awkward locations
- Temperature range -50°C to + 500°C
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.