RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, BSP 1/2, Class A +250°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
BSP 1/2
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
Страна на произход
United Kingdom
€ 94,12
€ 94,12 Всеки (ex VAT)
1
€ 94,12
€ 94,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
BSP 1/2
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
Страна на произход
United Kingdom