RS PRO PT100 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
500mm
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Platinum resistance detectors with extended leads
From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Fast response time
- 300, 500 or 1000mm extended lead lengths that are insulated with Teflon
- Temperature range of –50°C to +250°C
- Vibration resistant
- 2 or 4 wire configurations
- 2mm probe diameter and 10mm probe length.
- Available with either a PT100 or PT1000 sensor
Applications
These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 26,01
€ 26,01 Всеки (ex VAT)
1
€ 26,01
€ 26,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 26,01 |
6 - 11 | € 24,67 |
12+ | € 23,40 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
500mm
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Platinum resistance detectors with extended leads
From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Fast response time
- 300, 500 or 1000mm extended lead lengths that are insulated with Teflon
- Temperature range of –50°C to +250°C
- Vibration resistant
- 2 or 4 wire configurations
- 2mm probe diameter and 10mm probe length.
- Available with either a PT100 or PT1000 sensor
Applications
These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.