RS PRO PT100 RTD Sensor, 2,3mm Dia, 2mm Long, 2 Wire, Chip, Classe B +600°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
2mm
Probe Diameter
2,3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Cable Length
10mm
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Classe B
Response Time
1 m/s
Страна на произход
Germany
Детайли за продукта
RS PRO Platinum probes
From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Available with either a 2mm or 1.4mm probe diameter
- 2mm, 5mm and 10mm probe length offered in this range
- Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C
- Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes
- PT100, PT1000 and PT500 sensors available in this range.
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What are PT100, PT500 and PT1000 sensors?
PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.
How do Platinum resistance thermometers work?
Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
€ 6,87
€ 6,87 Всеки (ex VAT)
1
€ 6,87
€ 6,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,87 |
5 - 9 | € 6,50 |
10+ | € 6,14 |
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
2mm
Probe Diameter
2,3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Cable Length
10mm
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Classe B
Response Time
1 m/s
Страна на произход
Germany
Детайли за продукта
RS PRO Platinum probes
From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Available with either a 2mm or 1.4mm probe diameter
- 2mm, 5mm and 10mm probe length offered in this range
- Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C
- Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes
- PT100, PT1000 and PT500 sensors available in this range.
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What are PT100, PT500 and PT1000 sensors?
PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.
How do Platinum resistance thermometers work?
Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions