RS PRO PT100 RTD Detector, 1mm Dia, 3mm Long, 2 Wire, Chip, Class A +500°C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
3mm
Probe Diameter
1mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.4s
Страна на произход
United Kingdom
€ 184,09
€ 7,364 Each (In a Pack of 25) (ex VAT)
25
€ 184,09
€ 7,364 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Type
PT100
Probe Length
3mm
Probe Diameter
1mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.4s
Страна на произход
United Kingdom