Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, 2 Wire, Probe, Class A +650°C Max

Номер на артикул на RS: 397-1595Марка: RS PRO
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Brand

RS Pro

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+650°C

Termination Type

Solder

Probe Material

Ceramic

Process Connection

Probe

Number Of Wires

2

Accuracy

Class A

Response Time

0.4 s

Страна на произход

United Kingdom

Детайли за продукта

Duplex PT100 Wire Wound Detector

Twin-element Duplex detector utilising two pure platinum wires wound into a miniature spiral and located within axial holes in a high purity alumina rod. The high stability Duplex sensor can be connected to the measuring or control device with two wires for the source and two for measurement, reducing the effects of long leads on the accuracy of measurement. The detector should ideally be housed within a protective metal tube.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,03

€ 24,03 Всеки (ex VAT)

RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, 2 Wire, Probe, Class A +650°C Max

€ 24,03

€ 24,03 Всеки (ex VAT)

RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, 2 Wire, Probe, Class A +650°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 24,03
6 - 11€ 23,11
12+€ 22,25
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+650°C

Termination Type

Solder

Probe Material

Ceramic

Process Connection

Probe

Number Of Wires

2

Accuracy

Class A

Response Time

0.4 s

Страна на произход

United Kingdom

Детайли за продукта

Duplex PT100 Wire Wound Detector

Twin-element Duplex detector utilising two pure platinum wires wound into a miniature spiral and located within axial holes in a high purity alumina rod. The high stability Duplex sensor can be connected to the measuring or control device with two wires for the source and two for measurement, reducing the effects of long leads on the accuracy of measurement. The detector should ideally be housed within a protective metal tube.

Може да се интересувате от