RS PRO PS2 Adapter

Номер на артикул на RS: 182-4093Марка: RS PRO
brand-logo
Преглед на всички в KVM кабели

Технически документи

Спецификации

Brand

RS Pro

Length

150mm

Voltage Rating

300 V

Current Rating

2 A

Страна на произход

China

Детайли за продукта

RS PRO PS/2 6 Pin Mini DIN to 5 Pin DIN Adapter Cables.

RS PRO PS2 DIN Mini adapter cables feature a male 6 pin connection to a female 5 pin DIN. The adapter cable meets any needs of your day-to-day applications providing you with a neat and simple interface. Connecter A is a male PS2 6 pin and connecter B is a female 5 pin. The adapter cables are a short length plus are supplied complete with moulded connecters.

Features and Benefits.

• PS2 Mini cable adapters.
• Connecter A, Male, 6 pin mini Din socket (Fe).
• Connecter B, Female, 5 pin Din socket (Fe).
• Various Contact resistance
• Short cable length.
• Moulded connecters.
• Single cable (this is not a cable splitter).
• Easy to connect.
• Neat and tidy, simple interface.

Converter Adapters / Cable Available.

Stock number 1824093, Current rating 2 A max, Operating voltage 300 V max, Contact resistance 10MΩ, Mating cycle 250, Temperature rating 60°C max, Cable length 150 mm.
Stock number 1824071, Current rating 2 A max, Operating voltage 300 V max, Contact resistance 15MΩ, Mating cycle 250, Temperature rating 60°C max, Cable length 150 mm.

Може да се интересувате от
RS PRO Male PS/2 to Female 5 Pin mini-DIN KVM Cable
€ 3,64Всеки (ex VAT)

P.O.A.

RS PRO PS2 Adapter

P.O.A.

RS PRO PS2 Adapter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Male PS/2 to Female 5 Pin mini-DIN KVM Cable
€ 3,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

150mm

Voltage Rating

300 V

Current Rating

2 A

Страна на произход

China

Детайли за продукта

RS PRO PS/2 6 Pin Mini DIN to 5 Pin DIN Adapter Cables.

RS PRO PS2 DIN Mini adapter cables feature a male 6 pin connection to a female 5 pin DIN. The adapter cable meets any needs of your day-to-day applications providing you with a neat and simple interface. Connecter A is a male PS2 6 pin and connecter B is a female 5 pin. The adapter cables are a short length plus are supplied complete with moulded connecters.

Features and Benefits.

• PS2 Mini cable adapters.
• Connecter A, Male, 6 pin mini Din socket (Fe).
• Connecter B, Female, 5 pin Din socket (Fe).
• Various Contact resistance
• Short cable length.
• Moulded connecters.
• Single cable (this is not a cable splitter).
• Easy to connect.
• Neat and tidy, simple interface.

Converter Adapters / Cable Available.

Stock number 1824093, Current rating 2 A max, Operating voltage 300 V max, Contact resistance 10MΩ, Mating cycle 250, Temperature rating 60°C max, Cable length 150 mm.
Stock number 1824071, Current rating 2 A max, Operating voltage 300 V max, Contact resistance 15MΩ, Mating cycle 250, Temperature rating 60°C max, Cable length 150 mm.

Може да се интересувате от
RS PRO Male PS/2 to Female 5 Pin mini-DIN KVM Cable
€ 3,64Всеки (ex VAT)