Технически документи
Спецификации
Brand
RS ProCompatible Pump Type
Brushless Micropump
Supply Voltage
6 → 28V
Connection
2 Screw Terminal (Input), 3 Screw Terminal (Output)
IP Rating
IP20
Maximum Output Pressure
10bar
Страна на произход
United Kingdom
Детайли за продукта
Brushless Micro Pump Controller
A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.
Applications
The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
Research and development
Laboratory equipment
Prototyping
Production equipment

€ 87,05
€ 87,05 Всеки (ex VAT)
1
€ 87,05
€ 87,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
RS ProCompatible Pump Type
Brushless Micropump
Supply Voltage
6 → 28V
Connection
2 Screw Terminal (Input), 3 Screw Terminal (Output)
IP Rating
IP20
Maximum Output Pressure
10bar
Страна на произход
United Kingdom
Детайли за продукта
Brushless Micro Pump Controller
A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.
Applications
The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
Research and development
Laboratory equipment
Prototyping
Production equipment
