Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Process Pump Controller for Brushless Micropump, 6 → 28V

Номер на артикул на RS: 125-3567Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Compatible Pump Type

Brushless Micropump

Supply Voltage

6 → 28V

Connection

2 Screw Terminal (Input), 3 Screw Terminal (Output)

IP Rating

IP20

Maximum Output Pressure

10bar

Страна на произход

United Kingdom

Детайли за продукта

Brushless Micro Pump Controller

A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.

Applications

The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
• Research and development
• Laboratory equipment
• Prototyping
• Production equipment

Може да се интересувате от
Eqi-R pump driver
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 12 V dc
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 24 V dc
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 20 V dc
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 87,05

€ 87,05 Всеки (ex VAT)

RS PRO Process Pump Controller for Brushless Micropump, 6 → 28V

€ 87,05

€ 87,05 Всеки (ex VAT)

RS PRO Process Pump Controller for Brushless Micropump, 6 → 28V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eqi-R pump driver
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 12 V dc
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 24 V dc
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 20 V dc
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Compatible Pump Type

Brushless Micropump

Supply Voltage

6 → 28V

Connection

2 Screw Terminal (Input), 3 Screw Terminal (Output)

IP Rating

IP20

Maximum Output Pressure

10bar

Страна на произход

United Kingdom

Детайли за продукта

Brushless Micro Pump Controller

A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.

Applications

The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
• Research and development
• Laboratory equipment
• Prototyping
• Production equipment

Може да се интересувате от
Eqi-R pump driver
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 12 V dc
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 24 V dc
P.O.A.Всеки (ex VAT)
RS PRO Process Pump Controller, 20 V dc
P.O.A.Всеки (ex VAT)