RS PRO PRO-USB-2 Temperature & Humidity Data Logger, USB, 1 Input Channel(s) - UKAS Calibration

Технически документи
Спецификации
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-2
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
UKAS
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Maximum Humidity Measurement
100%RH
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Includes
1/2AA Battery
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±3.5 %RH
Dimensions
108 x 25 x 22mm
Number Of Readings Per Channel
16000
Страна на произход
China
€ 243,40
€ 243,40 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 243,40
€ 243,40 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-2
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
UKAS
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Maximum Humidity Measurement
100%RH
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Includes
1/2AA Battery
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±3.5 %RH
Dimensions
108 x 25 x 22mm
Number Of Readings Per Channel
16000
Страна на произход
China