Технически документи
Спецификации
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Includes
1/2AA Battery
Battery Type
AA
Alarm
Yes
Dimensions
99 x 25 x 23mm
Number Of Readings Per Channel
16000
€ 44,92
€ 44,92 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 44,92
€ 44,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Includes
1/2AA Battery
Battery Type
AA
Alarm
Yes
Dimensions
99 x 25 x 23mm
Number Of Readings Per Channel
16000