RS PRO PRO-MOTE-TH+ Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

Номер на артикул на RS: 172-0568Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Input Channels

1

Model Number

PRO-MOTE-TH+

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Maximum Humidity Measurement

100%RH

Battery Life

2 Years

Temperature Measurement Resolution

0.01°C

Includes

External High Accuracy Temperature & Humidity Probe

Battery Type

AA

Alarm

Yes

Best Humidity Measurement Accuracy

±1.8 RH %

Dimensions

93 x 93 x 32mm

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Може да се интересувате от

€ 155,68

€ 155,68 Всеки (ex VAT)

RS PRO PRO-MOTE-TH+ Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

€ 155,68

€ 155,68 Всеки (ex VAT)

RS PRO PRO-MOTE-TH+ Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Input Channels

1

Model Number

PRO-MOTE-TH+

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Maximum Humidity Measurement

100%RH

Battery Life

2 Years

Temperature Measurement Resolution

0.01°C

Includes

External High Accuracy Temperature & Humidity Probe

Battery Type

AA

Alarm

Yes

Best Humidity Measurement Accuracy

±1.8 RH %

Dimensions

93 x 93 x 32mm

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Може да се интересувате от