RS PRO Pressure Switch, M12 x 1 0.5bar to 8bar

Номер на артикул на RS: 136-6271Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Operating Pressure

8bar

Minimum Operating Pressure

0.5bar

Pressure Type

Electro-Mechanical

Connection

M12 x 1

Suitable Media

Compressed Air, Gas, Pneumatic

Voltage Rating

30V

Connection Thread Size

M12 x 1

Connection Thread Standard

NPT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

IP Rating

IP67

Minimum Pressure Setting

0.5bar

Pressure Setting Range

0.5 to 8bar

Maximum Pressure Setting

8bar

Страна на произход

Czech Republic

Детайли за продукта

RS PRO Pneumatic Pressure Switch 18D

Crafted for utmost reliability, RS PRO pressure switches deliver unwavering performance with consistent and precise pressure sensing capabilities. Engineered to endure fluctuating pressure levels and harsh operational environments, these switches maintain accuracy over time, ensuring reliable readings when you need them most.
Whether you require simple pressure monitoring in pneumatic systems or more intricate functions in air, water, hydraulic, or neutral applications, RS PRO pressure switches rise to the occasion with versatility and dependability.
Elevate the performance of your pneumatic systems by integrating RS PRO Pneumatic Pressure Switches.

Features and Benefits

• Microswitch with gold plated contacts
• High number of switching cycles
• Vibration resistant to 15 g
• Microswitch approved by UL and CSA
• Intrinsically safe operation
• Assortment of pressure ranges
• Temperature range: 0°C to +80°C
• FKM sealing

Product Application Information

For neutral, gaseous and liquid fluids.

Approvals

UL and CSA

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

€ 112,27

€ 112,27 Всеки (ex VAT)

RS PRO Pressure Switch, M12 x 1 0.5bar to 8bar

€ 112,27

€ 112,27 Всеки (ex VAT)

RS PRO Pressure Switch, M12 x 1 0.5bar to 8bar

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Maximum Operating Pressure

8bar

Minimum Operating Pressure

0.5bar

Pressure Type

Electro-Mechanical

Connection

M12 x 1

Suitable Media

Compressed Air, Gas, Pneumatic

Voltage Rating

30V

Connection Thread Size

M12 x 1

Connection Thread Standard

NPT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

IP Rating

IP67

Minimum Pressure Setting

0.5bar

Pressure Setting Range

0.5 to 8bar

Maximum Pressure Setting

8bar

Страна на произход

Czech Republic

Детайли за продукта

RS PRO Pneumatic Pressure Switch 18D

Crafted for utmost reliability, RS PRO pressure switches deliver unwavering performance with consistent and precise pressure sensing capabilities. Engineered to endure fluctuating pressure levels and harsh operational environments, these switches maintain accuracy over time, ensuring reliable readings when you need them most.
Whether you require simple pressure monitoring in pneumatic systems or more intricate functions in air, water, hydraulic, or neutral applications, RS PRO pressure switches rise to the occasion with versatility and dependability.
Elevate the performance of your pneumatic systems by integrating RS PRO Pneumatic Pressure Switches.

Features and Benefits

• Microswitch with gold plated contacts
• High number of switching cycles
• Vibration resistant to 15 g
• Microswitch approved by UL and CSA
• Intrinsically safe operation
• Assortment of pressure ranges
• Temperature range: 0°C to +80°C
• FKM sealing

Product Application Information

For neutral, gaseous and liquid fluids.

Approvals

UL and CSA

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.