RS PRO Pressure Sensor, -1bar Min, 9bar Max, Current Output, Relative Reading

Номер на артикул на RS: 828-5818Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

<±0.25 %

Output Type

Current

Media Measured

Sewage, Viscous Fluid, Water

Process Connection

G3/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

28 mA

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Mounting Type

Semi-Flush

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

Страна на произход

Bulgaria

Детайли за продукта

RS PRO Pressure Sensors - IPSL Series

These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Output 4-20 mA
• BSP 1/ 4
• CE Compliant

Material Specifications

• Housing: Stainless Steel 303
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50M Ohms at 50 V dc

Applications

• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing

Characteristics

The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

RS PRO Pressure Sensor, -1bar Min, 9bar Max, Current Output, Relative Reading

P.O.A.

RS PRO Pressure Sensor, -1bar Min, 9bar Max, Current Output, Relative Reading

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

<±0.25 %

Output Type

Current

Media Measured

Sewage, Viscous Fluid, Water

Process Connection

G3/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

28 mA

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Mounting Type

Semi-Flush

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

Страна на произход

Bulgaria

Детайли за продукта

RS PRO Pressure Sensors - IPSL Series

These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Output 4-20 mA
• BSP 1/ 4
• CE Compliant

Material Specifications

• Housing: Stainless Steel 303
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50M Ohms at 50 V dc

Applications

• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing

Characteristics

The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от