RS PRO Pressure Sensor, 10bar Max, Current Output, Absolute Reading

Номер на артикул на RS: 429-778Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

10bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Analogue Output

4 → 20mA

Electrical Connection

2-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Mounting Type

Thread Mount

Страна на произход

Turkey

€ 198,91

€ 198,91 Всеки (ex VAT)

RS PRO Pressure Sensor, 10bar Max, Current Output, Absolute Reading

€ 198,91

€ 198,91 Всеки (ex VAT)

RS PRO Pressure Sensor, 10bar Max, Current Output, Absolute Reading

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

10bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Analogue Output

4 → 20mA

Electrical Connection

2-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Mounting Type

Thread Mount

Страна на произход

Turkey