Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading

Номер на артикул на RS: 175-5001Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 4-Pin

Maximum Current

20 mA

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 4-Pin

Maximum Current

20 mA

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от