RS PRO Pressure Sensor, 0bar Min, 50mbar Max, Analogue Output, Relative Reading

Номер на артикул на RS: 175-5007Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

50mbar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

M12 Connector

Series

IPSL

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 347,06

€ 347,06 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 50mbar Max, Analogue Output, Relative Reading

€ 347,06

€ 347,06 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 50mbar Max, Analogue Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

50mbar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

M12 Connector

Series

IPSL

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more