RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading

Номер на артикул на RS: 175-4995Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Electrical Connection

M12 4-Pin

Analogue Output

4 → 20 mA

Maximum Current

20 mA

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Страна на произход

Bulgaria

Информацията за складовите наличности временно не е налична.

€ 193,24

€ 193,24 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading

€ 193,24

€ 193,24 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Electrical Connection

M12 4-Pin

Analogue Output

4 → 20 mA

Maximum Current

20 mA

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Страна на произход

Bulgaria