RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output

Технически документи
Спецификации
Brand
RS ProMinimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.25 %
Output Type
Analogue
Analogue Output
4 → 20 mA
Supply Voltage
12 → 36 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMinimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.25 %
Output Type
Analogue
Analogue Output
4 → 20 mA
Supply Voltage
12 → 36 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom