RS PRO Pressure Sensor, 0bar Min, 250bar Max, Gauge Reading

Номер на артикул на RS: 254-7420Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/2A ISO 1179-2

Electrical Connection

Angular DIN175301-803A

Maximum Current

Series

M20

Supply Voltage

9 to 30 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

85°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 146,88

€ 146,88 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 250bar Max, Gauge Reading

€ 146,88

€ 146,88 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 250bar Max, Gauge Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/2A ISO 1179-2

Electrical Connection

Angular DIN175301-803A

Maximum Current

Series

M20

Supply Voltage

9 to 30 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

85°C

Страна на произход

China