RS PRO Pressure Sensor, 0bar Min, 20bar Max, Voltage Output, Absolute Reading

Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
20bar
Accuracy
±0.15%
Output Type
Voltage
Media Measured
Air, Water, Mixed Oil, Fluids
Electrical Connection
Wire Lead
Response Time
<1ms
Supply Voltage
2.0mA dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+125℃
Mounting Type
Panel Mount
Minimum Operating Temperature
-40℃
Страна на произход
China
€ 42,44
€ 42,44 Всеки (ex VAT)
1
€ 42,44
€ 42,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
20bar
Accuracy
±0.15%
Output Type
Voltage
Media Measured
Air, Water, Mixed Oil, Fluids
Electrical Connection
Wire Lead
Response Time
<1ms
Supply Voltage
2.0mA dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+125℃
Mounting Type
Panel Mount
Minimum Operating Temperature
-40℃
Страна на произход
China