RS PRO Pressure Sensor, 0bar Min, 200bar Max, I2C Output, Relative Reading

Номер на артикул на RS: 272-6962Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

200bar

Accuracy

±0.5%

Output Type

I2C

Media Measured

Air, Water, Mixed Oil, Fluids

Supply Voltage

3.3Vdc

Interface

5-Pin Connector

Housing Material

Stainless Steel

Mounting Type

Panel

Minimum Operating Temperature

-20℃

Maximum Operating Temperature

+80℃

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 131,35

€ 131,35 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 200bar Max, I2C Output, Relative Reading

€ 131,35

€ 131,35 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 200bar Max, I2C Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

200bar

Accuracy

±0.5%

Output Type

I2C

Media Measured

Air, Water, Mixed Oil, Fluids

Supply Voltage

3.3Vdc

Interface

5-Pin Connector

Housing Material

Stainless Steel

Mounting Type

Panel

Minimum Operating Temperature

-20℃

Maximum Operating Temperature

+80℃

Страна на произход

China