Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1bar
Accuracy
±0.25 %
Output Type
Current
Media Measured
Air, Gas, Hydraulic Fluid, Liquid, Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type C
Maximum Current
20 mA
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Mounting Type
Threaded
Maximum Operating Temperature
+135°C
IP Rating
IP65
Minimum Operating Temperature
-20°C
Страна на произход
Bulgaria
Детайли за продукта
RS PRO Pressure Sensors - IND series
These IND-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
BSP 1/ 4
M12 4-pin connector
CE Compliant
Material Specifications
Housing: Stainless Steel 316L
O ring seals: Viton
Diaphragm: Ceramic Al2 O3 96%
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 1000000 cycles
Insulation resistance >50M Ohms at 50 Vdc
IP67
Applications
Temperature testing facilities
Process control
Automation
Industrial measurement
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 244,53
€ 244,53 Всеки (ex VAT)
1
€ 244,53
€ 244,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1bar
Accuracy
±0.25 %
Output Type
Current
Media Measured
Air, Gas, Hydraulic Fluid, Liquid, Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type C
Maximum Current
20 mA
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Mounting Type
Threaded
Maximum Operating Temperature
+135°C
IP Rating
IP65
Minimum Operating Temperature
-20°C
Страна на произход
Bulgaria
Детайли за продукта
RS PRO Pressure Sensors - IND series
These IND-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
BSP 1/ 4
M12 4-pin connector
CE Compliant
Material Specifications
Housing: Stainless Steel 316L
O ring seals: Viton
Diaphragm: Ceramic Al2 O3 96%
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Operational Life: >100x 1000000 cycles
Insulation resistance >50M Ohms at 50 Vdc
IP67
Applications
Temperature testing facilities
Process control
Automation
Industrial measurement
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.