RS PRO Pressure Sensor, 0bar Min, 10bar Max, I2C Output, Gauge Reading

Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.25%
Output Type
I2C
Media Measured
Air, Water, Mixed Oil, Fluids
Supply Voltage
3.3Vdc
Interface
5-Pin Connector
Housing Material
Stainless Steel
Maximum Operating Temperature
+80℃
Mounting Type
Panel
Minimum Operating Temperature
-20℃
Страна на произход
China
€ 128,02
€ 128,02 Всеки (ex VAT)
1
€ 128,02
€ 128,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.25%
Output Type
I2C
Media Measured
Air, Water, Mixed Oil, Fluids
Supply Voltage
3.3Vdc
Interface
5-Pin Connector
Housing Material
Stainless Steel
Maximum Operating Temperature
+80℃
Mounting Type
Panel
Minimum Operating Temperature
-20℃
Страна на произход
China