RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading

Номер на артикул на RS: 272-6975Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5%

Media Measured

Air, Water, Mixed Oil, Fluids

Process Connection

G1/4

Analogue Output

4 → 20mA

Electrical Connection

DIN175301-803A

Maximum Current

23mA

Supply Voltage

11 → 28 V dc

Interface

4-Pin Connector

Housing Material

Stainless Steel

Minimum Operating Temperature

-30℃

Mounting Type

Threaded

Maximum Operating Temperature

+80℃

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 232,60

€ 232,60 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading

€ 232,60

€ 232,60 Всеки (ex VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5%

Media Measured

Air, Water, Mixed Oil, Fluids

Process Connection

G1/4

Analogue Output

4 → 20mA

Electrical Connection

DIN175301-803A

Maximum Current

23mA

Supply Voltage

11 → 28 V dc

Interface

4-Pin Connector

Housing Material

Stainless Steel

Minimum Operating Temperature

-30℃

Mounting Type

Threaded

Maximum Operating Temperature

+80℃

Страна на произход

China