RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading

Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.5%FS
Media Measured
Air, Fluid, Mixed Oil, Water
Process Connection
G1/4B EN387
Electrical Connection
Angular DIN175301-803A
Analogue Output
4 → 20 mA
Series
M20
Supply Voltage
8 to 30 V dc
Housing Material
Stainless Steel 316L
Minimum Operating Temperature
-30°C
Mounting Type
Threaded
Maximum Operating Temperature
88°C
Страна на произход
China
€ 146,88
€ 146,88 Всеки (ex VAT)
1
€ 146,88
€ 146,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.5%FS
Media Measured
Air, Fluid, Mixed Oil, Water
Process Connection
G1/4B EN387
Electrical Connection
Angular DIN175301-803A
Analogue Output
4 → 20 mA
Series
M20
Supply Voltage
8 to 30 V dc
Housing Material
Stainless Steel 316L
Minimum Operating Temperature
-30°C
Mounting Type
Threaded
Maximum Operating Temperature
88°C
Страна на произход
China