RS PRO Pressure Sensor, 0bar Min, 0.25bar Max, Gauge Reading

Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.25bar
Accuracy
±0.5%
Media Measured
Air, Water, Mixed Oil, Fluids
Process Connection
G1/4
Analogue Output
4 → 20mA
Electrical Connection
DIN175301-803A
Maximum Current
23mA
Supply Voltage
11 → 28 V dc
Interface
4-Pin Connector
Housing Material
Stainless Steel
Minimum Operating Temperature
-30℃
Mounting Type
Threaded
Maximum Operating Temperature
+80℃
Страна на произход
China
€ 262,95
€ 262,95 Всеки (ex VAT)
1
€ 262,95
€ 262,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.25bar
Accuracy
±0.5%
Media Measured
Air, Water, Mixed Oil, Fluids
Process Connection
G1/4
Analogue Output
4 → 20mA
Electrical Connection
DIN175301-803A
Maximum Current
23mA
Supply Voltage
11 → 28 V dc
Interface
4-Pin Connector
Housing Material
Stainless Steel
Minimum Operating Temperature
-30℃
Mounting Type
Threaded
Maximum Operating Temperature
+80℃
Страна на произход
China