RS PRO Pressure Reducing Valve, 15 mm Compression

Технически документи
Спецификации
Brand
RS ProConnection
15 mm Compression
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
6bar
Body Material
Chrome Plated Brass
Maximum Flow Rate
2L/s
Connection Size
15mm
Thread Standard or Connection Type
Compression
Outlet Pressure Range
1 → 6bar
Страна на произход
Italy
€ 71,60
€ 71,60 Всеки (ex VAT)
1
€ 71,60
€ 71,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnection
15 mm Compression
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
6bar
Body Material
Chrome Plated Brass
Maximum Flow Rate
2L/s
Connection Size
15mm
Thread Standard or Connection Type
Compression
Outlet Pressure Range
1 → 6bar
Страна на произход
Italy