Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Activation Type
Pressure Pad Switch
Switch Configuration
Normally Open
Switching Current
250mA
Switching Voltage
25V dc
Colour
Black
Depth
160 mm
Height
160 mm
Width
230mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Small Pressure Mat
Pressure mats will covertly detect a person standing or walking on them. The smaller pressure pads may also be used as a floor mat. Many applications have been found for pressure mats/pads, covert detection, sensors for interactive toys, the health care industry, sensors for interactive multimedia systems, i.e. when a person stands on a floor mat a multimedia presentation is triggered therefore providing accurate targeting. There are many possible applications providing it is on a solid, flat and rigid base.
Normally open
Dimensions:230x160x3mm
16Kg over 50mm2 actuation pressure
Maximum switching voltage 25 V/DC
Maximum switching current 0.25 Amps DC (Resistive)
Carry current Max 0.25 Amps DC (Resistive)
Maximum power 10 W/VA
Ingress protection IP64 (Not waterproof)
Contact resistance 1 Ohm (typical)
Operating temperature -10° to +70° C
Seem welded PVC material
0.22mm2 black PVC insulated cable
€ 23,49
€ 23,49 Всеки (ex VAT)
1
€ 23,49
€ 23,49 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Activation Type
Pressure Pad Switch
Switch Configuration
Normally Open
Switching Current
250mA
Switching Voltage
25V dc
Colour
Black
Depth
160 mm
Height
160 mm
Width
230mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Small Pressure Mat
Pressure mats will covertly detect a person standing or walking on them. The smaller pressure pads may also be used as a floor mat. Many applications have been found for pressure mats/pads, covert detection, sensors for interactive toys, the health care industry, sensors for interactive multimedia systems, i.e. when a person stands on a floor mat a multimedia presentation is triggered therefore providing accurate targeting. There are many possible applications providing it is on a solid, flat and rigid base.
Normally open
Dimensions:230x160x3mm
16Kg over 50mm2 actuation pressure
Maximum switching voltage 25 V/DC
Maximum switching current 0.25 Amps DC (Resistive)
Carry current Max 0.25 Amps DC (Resistive)
Maximum power 10 W/VA
Ingress protection IP64 (Not waterproof)
Contact resistance 1 Ohm (typical)
Operating temperature -10° to +70° C
Seem welded PVC material
0.22mm2 black PVC insulated cable