RS PRO Pressure Gauge Cock 3/8 in BSP Female 3/8 in BSP Female
Номер на артикул на RS: 352-1998Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProConnection 1
3/8 in BSP Female
Connection 2
3/8 in BSP Female
Maximum Working Pressure
16 bar
Connection Gender 1
Female
Connection Gender 2
Female
Thread Size 1
3/8in
Thread Size 2
3/8in
Thread Standard 1
BSP
Thread Standard 2
BSP
€ 35,15
€ 35,15 Всеки (ex VAT)
RS PRO Pressure Gauge Cock 3/8 in BSP Female 3/8 in BSP Female
1
€ 35,15
€ 35,15 Всеки (ex VAT)
RS PRO Pressure Gauge Cock 3/8 in BSP Female 3/8 in BSP Female
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 35,15 |
5 - 9 | € 34,08 |
10+ | € 33,02 |
Технически документи
Спецификации
Brand
RS ProConnection 1
3/8 in BSP Female
Connection 2
3/8 in BSP Female
Maximum Working Pressure
16 bar
Connection Gender 1
Female
Connection Gender 2
Female
Thread Size 1
3/8in
Thread Size 2
3/8in
Thread Standard 1
BSP
Thread Standard 2
BSP