RS PRO Pre-Settable Hex Torque Screwdriver, 1 → 6Nm, 1/4'' Drive, ±6 % Accuracy - With RS Calibration

Номер на артикул на RS: 158-8472Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Torque Range

1 → 6Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4''

Overall Length

184 mm

Accuracy

±6 %

Calibrated

RSCAL

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Quickset Torque Driver

From RS PRO, this Quickset torque driver is robust, reliable and an ideal solution for all hex driving applications. With an ergonomic ribbed adjusting collar, torque value can be set quickly and easily to suit the job at hand. There is even a micrometer scale to make sure the torque is as exact as you need it to be.

This adjustment ability doesn't just make life easier for the operator, its cam-over technology reduces the possibility of over-tightening, which can lead to damage of fasteners or surrounding panels. As such, this tool is ideal when quick and careful tightening is needed in professional applications.

Quickset Standard Torque Drivers enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. They are fast and accurate to set, and like all torque drivers have a bi-directional mechanism that signals when desired torque has been achieved.

Features and Benefits

• 1/2 Inch Hexagon drive
• Ergonomic grip for comfort and control over long periods of use
• Calibrated 'micrometer' style vernier scales
• Torque setting easily adjustable using collar
• Precision radial ball clutch and cam design
• Must be pre-set using a suitable Torque Analyser

Applications

The torque driver has a 1/2 hex head which is common driver size that can correspond with many different interchangeable heads and bits. From pozidriv to nut driver, this torque driver can be customised to suit most fastener types. As such, this tool is highly versatile, and is often used by;

• Mechanics
• Machinists
• Technicians
• Maintenance Engineers

Tool Care

In order to function correctly, these adjustable torque drivers must be pre-set using a suitable Torque Analyser. See our Torque Analyser range for details.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от

€ 329,85

€ 329,85 Всеки (ex VAT)

RS PRO Pre-Settable Hex Torque Screwdriver, 1 → 6Nm, 1/4'' Drive, ±6 % Accuracy - With RS Calibration

Calibration type

€ 329,85

€ 329,85 Всеки (ex VAT)

RS PRO Pre-Settable Hex Torque Screwdriver, 1 → 6Nm, 1/4'' Drive, ±6 % Accuracy - With RS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Torque Range

1 → 6Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4''

Overall Length

184 mm

Accuracy

±6 %

Calibrated

RSCAL

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Quickset Torque Driver

From RS PRO, this Quickset torque driver is robust, reliable and an ideal solution for all hex driving applications. With an ergonomic ribbed adjusting collar, torque value can be set quickly and easily to suit the job at hand. There is even a micrometer scale to make sure the torque is as exact as you need it to be.

This adjustment ability doesn't just make life easier for the operator, its cam-over technology reduces the possibility of over-tightening, which can lead to damage of fasteners or surrounding panels. As such, this tool is ideal when quick and careful tightening is needed in professional applications.

Quickset Standard Torque Drivers enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. They are fast and accurate to set, and like all torque drivers have a bi-directional mechanism that signals when desired torque has been achieved.

Features and Benefits

• 1/2 Inch Hexagon drive
• Ergonomic grip for comfort and control over long periods of use
• Calibrated 'micrometer' style vernier scales
• Torque setting easily adjustable using collar
• Precision radial ball clutch and cam design
• Must be pre-set using a suitable Torque Analyser

Applications

The torque driver has a 1/2 hex head which is common driver size that can correspond with many different interchangeable heads and bits. From pozidriv to nut driver, this torque driver can be customised to suit most fastener types. As such, this tool is highly versatile, and is often used by;

• Mechanics
• Machinists
• Technicians
• Maintenance Engineers

Tool Care

In order to function correctly, these adjustable torque drivers must be pre-set using a suitable Torque Analyser. See our Torque Analyser range for details.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от