Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PR41 Button Batteries, 1.4V, 7.9mm Diameter

Номер на артикул на RS: 801-0721Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Size

PR41

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

175mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 3.6mm

Number of Batteries Supplied

6

Pack Quantity

6

IEC Name

PR41

Series

LR

Страна на произход

Japan

Детайли за продукта

RS Zinc Air Hearing Aid Batteries with Tabs

From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.

Features and benefits:

• The long tab enables easy installation of the battery into your device.
• These batteries are housed in easy to open packaging.
• Highly reliable and efficient.

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

Може да се интересувате от
Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter
€ 1,373Each (In a Pack of 6) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,77

€ 0,962 Each (In a Pack of 6) (ex VAT)

RS PRO PR41 Button Batteries, 1.4V, 7.9mm Diameter

€ 5,77

€ 0,962 Each (In a Pack of 6) (ex VAT)

RS PRO PR41 Button Batteries, 1.4V, 7.9mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter
€ 1,373Each (In a Pack of 6) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Size

PR41

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

175mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 3.6mm

Number of Batteries Supplied

6

Pack Quantity

6

IEC Name

PR41

Series

LR

Страна на произход

Japan

Детайли за продукта

RS Zinc Air Hearing Aid Batteries with Tabs

From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.

Features and benefits:

• The long tab enables easy installation of the battery into your device.
• These batteries are housed in easy to open packaging.
• Highly reliable and efficient.

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

Може да се интересувате от
Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter
€ 1,373Each (In a Pack of 6) (ex VAT)