Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PP Storage Bin x 1000mm x 1000mm, Blue, Silver

Номер на артикул на RS: 424-5465Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Trolley

Portable

Yes

Bin Material

PP

Overall Height

1000mm

Overall Width

1000mm

Colour

Blue, Silver

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Storage Bin Trolleys

From RS PRO, this storage bin trolley is an excellent solution for mobile components and parts storage. Featuring a robust wheeled frame for ease of transportation, differing sizes of plastic containers slot easily and securely into place on each side, for ease of access and organisation of various types of components.

For when you need a multitude of small parts available at arms-reach, this freestanding mobile bin trolley is perfect.

424-5465 is a 1200 x 1000mm storage trolley
424-5459 is a 1700 x 1000mm storage trolley

Features and Benefits

Double sided trolleys designed for the range of stack and nest
Polypropylene bins although other types can be fitted
Supplied as an empty trolley allowing the user to decide upon the required bins
Ideal for component picking and issuing components to assembly areas
Epoxy powder paint finished in silver and blue colour
Wheels fitted

Applications

Designed to store a large variety of components in an easily accessible way, this storage trolley is ideal for production environments, prototyping, general electronics and even DIY applications where small part storage is needed. Unlike conventional storage shelving and tool racks, this bin storage system has the benefit of full mobility, potentially reducing production time by eliminating the need of a worker to walk to a fixed storage point. The castor wheels means the trolley is ideal for warehouses and shop floors, meaning component picking is simple and convenient.

Compatible Bins

There are a range of compatible storage bins available for these trolleys that fit easily into the inbuilt slots. They are also available in different colours and sizes for customizable storage solutions.

Compatible Bins

390-3299 is a 103 x 100 x 50mm Red Stack & Nest Bin
390-3328 is a 103 x 100 x 50mm Blue Stack & Nest Bin
390-3356 is a 172 x 109 x 80mm Red Stack & Nest Bin
390-3384 is a 172 x 109 x 80mm Blue Stack & Nest Bin
390-3407 is a 250 x 179 x 130mm Red Stack & Nest Bin
390-3435 is a 250 x 179 x 130mm Blue Stack & Nest Bin
390-3457 is a 349 x 239 x 130mm Red Stack & Nest Bin
390-3491 is a 349 x 239 x 130mm Blue Stack & Nest Bin
390-3558 is a 349 x 239 x 180mm Blue Stack & Nest Bin
390-3514 is a 349 x 239 x 180mm Red Stack & Nest Bin
390-3570 is a 470 x 385.5 x 180mm Red Stack & Nest Bin
390-3609 is a 470 x 385.5 x 180mm Blue Stack & Nest Bin
390-3659 is a 510 x 335 x 246mm Blue Stack & Nest Bin
390-3621 is a 510 x 335 x 246mm Red Stack & Nest Bin

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO PP Storage Bin x 1000mm x 1500mm, Blue, Silver
€ 825,58Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 709,26

€ 709,26 Всеки (ex VAT)

RS PRO PP Storage Bin x 1000mm x 1000mm, Blue, Silver

€ 709,26

€ 709,26 Всеки (ex VAT)

RS PRO PP Storage Bin x 1000mm x 1000mm, Blue, Silver
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PP Storage Bin x 1000mm x 1500mm, Blue, Silver
€ 825,58Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Trolley

Portable

Yes

Bin Material

PP

Overall Height

1000mm

Overall Width

1000mm

Colour

Blue, Silver

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Storage Bin Trolleys

From RS PRO, this storage bin trolley is an excellent solution for mobile components and parts storage. Featuring a robust wheeled frame for ease of transportation, differing sizes of plastic containers slot easily and securely into place on each side, for ease of access and organisation of various types of components.

For when you need a multitude of small parts available at arms-reach, this freestanding mobile bin trolley is perfect.

424-5465 is a 1200 x 1000mm storage trolley
424-5459 is a 1700 x 1000mm storage trolley

Features and Benefits

Double sided trolleys designed for the range of stack and nest
Polypropylene bins although other types can be fitted
Supplied as an empty trolley allowing the user to decide upon the required bins
Ideal for component picking and issuing components to assembly areas
Epoxy powder paint finished in silver and blue colour
Wheels fitted

Applications

Designed to store a large variety of components in an easily accessible way, this storage trolley is ideal for production environments, prototyping, general electronics and even DIY applications where small part storage is needed. Unlike conventional storage shelving and tool racks, this bin storage system has the benefit of full mobility, potentially reducing production time by eliminating the need of a worker to walk to a fixed storage point. The castor wheels means the trolley is ideal for warehouses and shop floors, meaning component picking is simple and convenient.

Compatible Bins

There are a range of compatible storage bins available for these trolleys that fit easily into the inbuilt slots. They are also available in different colours and sizes for customizable storage solutions.

Compatible Bins

390-3299 is a 103 x 100 x 50mm Red Stack & Nest Bin
390-3328 is a 103 x 100 x 50mm Blue Stack & Nest Bin
390-3356 is a 172 x 109 x 80mm Red Stack & Nest Bin
390-3384 is a 172 x 109 x 80mm Blue Stack & Nest Bin
390-3407 is a 250 x 179 x 130mm Red Stack & Nest Bin
390-3435 is a 250 x 179 x 130mm Blue Stack & Nest Bin
390-3457 is a 349 x 239 x 130mm Red Stack & Nest Bin
390-3491 is a 349 x 239 x 130mm Blue Stack & Nest Bin
390-3558 is a 349 x 239 x 180mm Blue Stack & Nest Bin
390-3514 is a 349 x 239 x 180mm Red Stack & Nest Bin
390-3570 is a 470 x 385.5 x 180mm Red Stack & Nest Bin
390-3609 is a 470 x 385.5 x 180mm Blue Stack & Nest Bin
390-3659 is a 510 x 335 x 246mm Blue Stack & Nest Bin
390-3621 is a 510 x 335 x 246mm Red Stack & Nest Bin

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO PP Storage Bin x 1000mm x 1500mm, Blue, Silver
€ 825,58Всеки (ex VAT)