RS PRO PP Storage Bin, 240mm x 150mm x 132mm, Black
Номер на артикул на RS: 909-6915Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
132mm
Overall Width
150mm
Overall Depth
240mm
Colour
Black
Compatible Bin Size
3
Series
Recycled Economy, Stacking Recycled Economy
€ 34,74
€ 3,474 Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 240mm x 150mm x 132mm, Black
10
€ 34,74
€ 3,474 Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 240mm x 150mm x 132mm, Black
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
132mm
Overall Width
150mm
Overall Depth
240mm
Colour
Black
Compatible Bin Size
3
Series
Recycled Economy, Stacking Recycled Economy