RS PRO PP Storage Bin, 240mm x 150mm x 130mm, Green

Номер на артикул на RS: 484-4040Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

130mm

Overall Width

150mm

Overall Depth

240mm

Colour

Green

Compatible Bin Size

3

Може да се интересувате от
Green storage bin,240x150x130mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 181mm, White
€ 12,236Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)

€ 23,33

€ 23,33 1 Pack of 5 (ex VAT)

RS PRO PP Storage Bin, 240mm x 150mm x 130mm, Green

€ 23,33

€ 23,33 1 Pack of 5 (ex VAT)

RS PRO PP Storage Bin, 240mm x 150mm x 130mm, Green

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Green storage bin,240x150x130mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 181mm, White
€ 12,236Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

130mm

Overall Width

150mm

Overall Depth

240mm

Colour

Green

Compatible Bin Size

3

Може да се интересувате от
Green storage bin,240x150x130mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 181mm, White
€ 12,236Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)