Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PP Storage Bin, 140mm x 234mm x 500mm, Blue

Номер на артикул на RS: 775-5287Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

500mm

Overall Width

234mm

Overall Depth

140mm

Colour

Blue

Страна на произход

China

Детайли за продукта

RS PRO Shelf Bin & Dividers

These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.

Features and Benefits

• As these storage bins can be attached to a wall-mounted panel so they can be used as part bins, it gives you easy access to tools and components while keeping everything tidy and conveniently organised in separate containers
• Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space
• As these are plastic storage bins they are easy to clean and keep hygienic
• These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home
• Louvre panel is made from steel making it strong yet lightweight
• The louvred panel has an epoxy powder coating that protects it from temperature or humidity change, gives it chemical resistance as well as being easy to clean
• The louvred panel has unique double indented louvres for extra strength for a variety of storage needs from heavy-duty loads to lightweight supplies
• Panel Excludes Wall fixings - Not supplied

Why use Storage Bins?

A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are.
Plastic bin storage units are ergonomic, functional and durable, making them ideal for use in workshops where all tools must be stored away correctly in plastic parts bins to ensure clutter-free workstations.
The storage bins are designed to be wall-mounted keeping floorspace, walkways and workbenches tidy, available and hazardous free.
Industries, where plastic storage boxes are often utilised, is in manufacturing which covers a multitude of markets including pharmaceuticals, recycling and textiles.
Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 69,55

€ 13,91 Each (In a Pack of 5) (ex VAT)

RS PRO PP Storage Bin, 140mm x 234mm x 500mm, Blue

€ 69,55

€ 13,91 Each (In a Pack of 5) (ex VAT)

RS PRO PP Storage Bin, 140mm x 234mm x 500mm, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

500mm

Overall Width

234mm

Overall Depth

140mm

Colour

Blue

Страна на произход

China

Детайли за продукта

RS PRO Shelf Bin & Dividers

These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.

Features and Benefits

• As these storage bins can be attached to a wall-mounted panel so they can be used as part bins, it gives you easy access to tools and components while keeping everything tidy and conveniently organised in separate containers
• Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space
• As these are plastic storage bins they are easy to clean and keep hygienic
• These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home
• Louvre panel is made from steel making it strong yet lightweight
• The louvred panel has an epoxy powder coating that protects it from temperature or humidity change, gives it chemical resistance as well as being easy to clean
• The louvred panel has unique double indented louvres for extra strength for a variety of storage needs from heavy-duty loads to lightweight supplies
• Panel Excludes Wall fixings - Not supplied

Why use Storage Bins?

A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are.
Plastic bin storage units are ergonomic, functional and durable, making them ideal for use in workshops where all tools must be stored away correctly in plastic parts bins to ensure clutter-free workstations.
The storage bins are designed to be wall-mounted keeping floorspace, walkways and workbenches tidy, available and hazardous free.
Industries, where plastic storage boxes are often utilised, is in manufacturing which covers a multitude of markets including pharmaceuticals, recycling and textiles.
Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.